100752-1
TE Connectivity / AMP BrandConn Housing RCP 3 POS 7.5mm Crimp ST Cable Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
100752-1
RoHS:
Yes
HTS:
8538906000
COO:
PL
ECCN:
EAR99
Package Type:
TRAY
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
RCP
Number of Contacts:
3
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
N/A
Life Cycle:
Discontinued
Conn Housing RCP 3 POS 7.5mm Crimp ST Cable Mount
Product Highlights:
- Housing
- Connector Type = Type N
- Receptacle
- Interface Type = 2mm HM
- Contact Type = DIN
Search Keywords:
1007521
This product is discontinued, but still in stock
IN STOCK:
5,676
Ships today, if you order in
Minimum Order:
22
Multiple:
22
Quantity
Unit Price
Ext. Price
1
$9.658
$9.658
22
$8.780
$193.160
44
$8.340
$366.960
88
$7.920
$696.960
176
+
$7.530
$1,325.280
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
![RLB0608-471KL](https://www.masterelectronics.com/images/parts/largeimages/10757133.jpg)
RLB0608-471KL
Inductor Power Wirewound 470uH 10% 796KHz 55Q-Factor Ferrite 140mA 6.5Ohm DCR RDL Bag
![121583-0004](https://www.masterelectronics.com/images/parts/largeimages/10859264.jpg)
121583-0004
Circular DIN Connector - 4 Contact - Male - Cable And Panel Mount - Crimp Terminal - Recep...
![121668-0033](https://www.masterelectronics.com/images/parts/largeimages/10860897.jpg)
121668-0033
Wire insulation ø 2.1 - 2.9mm/blue, 4-way APD Series
![SM104033006FE](https://www.masterelectronics.com/images/parts/largeimages/12035833.jpg)
SM104033006FE
Res Thick Film 300M Ohm 1% 1.5W ±25/±50ppm/°C Epoxy RDL
![1404423](https://www.masterelectronics.com/images/parts/largeimages/44420052.jpg)
1404423
Connector - Universal - 12-position - Socket angled M12 - A-coded - Solder connection - kn...