Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
102095-4
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
12500
Package Type:
Reel
Contact Type:
Stamped Signal
Gender:
Pin
Contact Size:
N/A
Wire Size:
22-26 AWG
Contact Material:
Phosphor Bronze
Contact Plating:
Bright Tin over Nickel
Maximum Current Rating:
3 A
Termination Method:
Crimp
MOD IV PIN PLTD SN
Product Highlights:
- Crimp Snap-In Pins
- Wire Termination Type = Crimp
- Terminate To Wire
- Wire Insulation Diameter = 1.55 mm
- Wire Range = 0.12-0.40² [26-22] mm [AWG]
Search Keywords:
1020954
Possible Replacement options available. See Alternatives
IN STOCK:
12,410
Ships today, if you order in
You may purchase in-stock quantity up to 12,410
Minimum Order:
12500
Available in less than min:
12410
Multiple:
12500
Factory Lead-Time
19 Weeks
Quantity
Unit Price
Ext. Price
1
$0.1133
$0.1133
12,500
$0.1030
$1,287.5000
25,000
$0.1004
$2,510.0000
50,000
$0.0967
$4,835.0000
100,000
$0.0876
$8,760.0000
150,000
+
$0.0863
$12,945.0000
Tools/3D Models
Product Guides