Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
102153-1
RoHS:
No
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
90
Package Type:
Tray
Type:
Ejector Header
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
10
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
1/Contact A
Termination Method:
Solder
Operating Temperature:
-65 to 105 °C
010 UNIV HDR SP 4S 15DP STD
Product Highlights:
- Connector Type = Universal Ejection Pin Headers
- Standard Profile
- Number of Positions = 10
- 2.54 x 2.54 mm Centerline, Matrix
- PCB Mount Angle = Vertical
Search Keywords:
1021531
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
1,538
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
293
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
25
$1.110
$27.750
50
$1.061
$53.050
100
$1.050
$105.000
293
$1.029
$301.497
585
$1.014
$593.190
878
$1.004
$881.512
1,170
+
$0.989
$1,157.130
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides