help desk software
DATA SHEET

102153-5

TE Connectivity / AMP Brand

024 UNIV HDR SP 4S 15DP STD

RoHS Non-Compliant
Tray Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
102153-5
RoHS:
No
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
60
Package Type:
Tray
Type:
Ejector Header
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
24
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
1/Contact A
Termination Method:
Solder
Operating Temperature:
-65 to 105 °C
024 UNIV HDR SP 4S 15DP STD
Search Keywords:
1021535
  This product is NOT RoHS Compliant.  See Alternatives
IN STOCK: 919
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
195
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$4.45
$44.500
50
$4.39
$219.500
100
$4.31
$431.000
195
$4.25
$828.750
390
$2.61
$1,017.900
585
$2.07
$1,210.950
780 +
$2.03
$1,583.400
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models