Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
102155-6
RoHS:
No
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
60
Package Type:
Tray
Type:
Ejector Header
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
26
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
1/Contact A
Termination Method:
Solder
Operating Temperature:
-65 to 105 °C
026 UNIV HDR SP 4S 15DP STD
Product Highlights:
- Connector Type = Universal Ejection Pin Headers
- Standard Profile
- Number of Positions = 26
- 2.54 x 2.54 mm Centerline, Matrix
- PCB Mount Angle = Vertical
Search Keywords:
1021556
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
309
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
195
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
10
$4.33
$43.300
50
$3.02
$151.000
100
$2.98
$298.000
195
$2.74
$534.300
390
$2.65
$1,033.500
585
$2.57
$1,503.450
780
+
$2.53
$1,973.400
Tools/3D Models
Product Guides