Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
102156-9
RoHS:
No
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
40
Package Type:
Tray
Type:
Ejector Header
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
40
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
1/Contact A
Termination Method:
Solder
Operating Temperature:
-65 to 105 °C
040 UNIV HDR SP 4S 30DP STD
Product Highlights:
- Connector Type = Universal Ejection Pin Headers
- Standard Profile
- Number of Positions = 40
- 2.54 x 2.54 mm Centerline, Matrix
- PCB Mount Angle = Vertical
Search Keywords:
1021569
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
1,612
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
130
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
5
$7.78
$38.900
25
$7.67
$191.750
50
$7.56
$378.000
100
$7.44
$744.000
130
$7.33
$952.900
260
$4.51
$1,172.600
390
$3.57
$1,392.300
520
+
$3.50
$1,820.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides