help desk software

102159-9

TE Connectivity / AMP Brand

040 UNIV HDR RA 4S 15DP STD .. see full description

  • RoHS Non-Compliant
  • Tray Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
102159-9
RoHS:
No
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
40
Package Type:
Tray
Type:
Ejector Header
Body Orientation:
Right Angle
Gender:
HDR
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
40
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
1/Contact A
Termination Method:
Solder
Operating Temperature:
-65 to 105 °C
040 UNIV HDR RA 4S 15DP STD
Product Highlights:
  • Connector Type = Universal Ejection Pin Headers
  • Standard Profile
  • Number of Positions = 40
  • 2.54 x 2.54 mm Centerline, Matrix
  • PCB Mount Angle = Right Angle
Search Keywords:
1021599
  This product is NOT RoHS Compliant.  See Alternatives
IN STOCK: 25
Ships today, if you order in
You may purchase in-stock quantity up to 25
MOQ for In Stock Qty:
40
Available in less than min:
25
MOQ for out of Stock Qty:
80
Multiple:
40
Factory Lead-Time
11 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$5.676
$5.676
40
$5.160
$206.400
80
$5.040
$403.200
160
$4.930
$788.800
240
$4.760
$1,142.400
320 +
$4.230
$1,353.600
Please Note: Item may be subject to tariff fee if shipping within the United States