Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
102160-6
RoHS:
No
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
60
Package Type:
Tray
Type:
Ejector Header
Body Orientation:
Right Angle
Gender:
HDR
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
26
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
1/Contact A
Termination Method:
Solder
Operating Temperature:
-65 to 105 °C
026 UNIV HDR RA 4S 30DP STD
Product Highlights:
- Connector Type = Universal Ejection Pin Headers
- Standard Profile
- Number of Positions = 26
- 2.54 x 2.54 mm Centerline, Matrix
- PCB Mount Angle = Right Angle
Search Keywords:
1021606
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
260
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
120
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
5
$6.18
$30.900
25
$4.89
$122.250
50
$4.27
$213.500
120
$3.91
$469.200
240
$3.79
$909.600
360
$3.67
$1,321.200
480
+
$3.62
$1,737.600
Tools/3D Models
Product Guides