Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
102160-9
RoHS:
No
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
40
Package Type:
Tray
Type:
Ejector Header
Body Orientation:
Right Angle
Gender:
HDR
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
40
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
1/Contact A
Termination Method:
Solder
Operating Temperature:
-65 to 105 °C
040 UNIV HDR RA 4S 30DP STD
Product Highlights:
- Connector Type = Universal Ejection Pin Headers
- Standard Profile
- Number of Positions = 40
- 2.54 x 2.54 mm Centerline, Matrix
- PCB Mount Angle = Right Angle
Search Keywords:
1021609
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
201
Ships today, if you order in
MOQ for In Stock Qty:
40
MOQ for out of Stock Qty:
80
Multiple:
40
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
40
$7.40
$296.000
80
$6.63
$530.400
160
$6.26
$1,001.600
240
$6.08
$1,459.200
320
+
$5.99
$1,916.800
DOWNLOADS