Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
102202-1
RoHS:
No
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
40
Package Type:
Tube
Type:
Shrouded Header
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
4
Maximum Voltage Rating:
N/A
Maximum Current Rating:
3/Contact A
Termination Method:
Solder
Operating Temperature:
-65 to 105 °C
Life Cycle:
Discontinued & Replaced
04 MODII HDR SRST SHRD .100CL
Product Highlights:
- Header
- Header Type = Shrouded
- Number of Rows = Single
- Number of Positions = 4
- Mating Post Length = 6.10 mm
Search Keywords:
1022021
This product is discontinued, but still in stock
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
27,450
Ships today, if you order in
Minimum Order:
40
Multiple:
40
Quantity
Unit Price
Ext. Price
1
$3.597
$3.597
40
$3.270
$130.800
80
$3.220
$257.600
120
$3.020
$362.400
160
$2.430
$388.800
5,040
$1.740
$8,769.600
10,080
$1.710
$17,236.800
15,120
$1.690
$25,552.800
20,160
+
$1.660
$33,465.600
Product Guides