Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
102202-3
RoHS:
No
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
29
Package Type:
Tube
Type:
Shrouded Header
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
6
Maximum Voltage Rating:
N/A
Maximum Current Rating:
3/Contact A
Termination Method:
Solder
Operating Temperature:
-65 to 105 °C
Life Cycle:
Discontinued & Replaced
06 MODII HDR SRST SHRD .100CL
Product Highlights:
- Header
- Header Type = Shrouded
- Number of Rows = Single
- Number of Positions = 6
- Mating Post Length = 6.10 mm
Search Keywords:
1022023
This product is discontinued, but still in stock
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
1,348
Ships today, if you order in
Minimum Order:
29
Multiple:
29
Quantity
Unit Price
Ext. Price
1
$3.146
$3.146
29
$2.860
$82.940
58
$2.260
$131.080
87
$1.980
$172.260
116
$1.950
$226.200
522
$1.750
$913.500
1,044
$1.700
$1,774.800
1,566
$1.670
$2,615.220
2,088
+
$1.650
$3,445.200
Product Guides