Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
102203-9
RoHS:
No
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
16
Package Type:
Tube
Type:
Shrouded Header
Body Orientation:
Right Angle
Gender:
HDR
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
12
Maximum Voltage Rating:
N/A
Maximum Current Rating:
3/Contact A
Termination Method:
Solder
Operating Temperature:
-55 to 105 °C
Life Cycle:
Discontinued & Replaced
12 MODII HDR SRRA SHRD .100CL
Product Highlights:
- Header
- Header Type = Shrouded
- Number of Rows = Single
- Number of Positions = 12
- Mating Post Length = 6.10 mm
Search Keywords:
1022039
This product is discontinued, but still in stock
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
560
Can Ship immediately
Minimum Order:
16
Multiple:
16
Quantity
Unit Price
Ext. Price
16
$4.70
$75.200
32
$4.52
$144.640
64
$4.29
$274.560
128
$4.18
$535.040
288
$4.07
$1,172.160
576
$3.97
$2,286.720
864
$3.91
$3,378.240
1,152
+
$3.86
$4,446.720
Product Guides