help desk software
DATA SHEET

102321-1

TE Connectivity / AMP Brand

010 UNIV HDR SP 4S 30DP STD L1 .. see full description

RoHS Non-Compliant
Tray Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
102321-1
RoHS:
No
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
54
Package Type:
Tray
Type:
Ejector Header
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
10
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
1/Contact A
Termination Method:
Solder
Operating Temperature:
-65 to 105 °C
010 UNIV HDR SP 4S 30DP STD L1
Product Highlights:
  • Connector Type = Universal Ejection Pin Headers
  • Standard Profile
  • Number of Positions = 10
  • 2.54 x 2.54 mm Centerline, Matrix
  • PCB Mount Angle = Vertical
Search Keywords:
1023211
  This product is NOT RoHS Compliant.  See Alternatives
IN STOCK: 429
Can Ship immediately
MOQ for In Stock Qty:
54
MOQ for out of Stock Qty:
162
Multiple:
54
Factory Lead-Time
7 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
54
$2.983
$161.082
108
$2.803
$302.724
162
$2.554
$413.748
324
$2.464
$798.336
486
$2.375
$1,154.250
648 +
$2.169
$1,405.512
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models