Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Amp Brand
Part No:
102394-6
RoHS:
Yes
HTS:
8538906000
COO:
US
ECCN:
EAR99
Package Type:
Tray
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
RCP
Number of Contacts:
16
Maximum Voltage Rating:
N/A
Maximum Current Rating:
3/Contact A
Operating Temperature:
-65 to 105 °C
16 AMP MODU MT HSG DR .100CL
Search Keywords:
1023946
IN STOCK:
181
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
10
$3.443
$34.430
150
$3.084
$462.600
300
$2.677
$803.100
600
$2.585
$1,551.000
1,050
$2.146
$2,253.300
2,550
$2.078
$5,298.900
5,100
$2.039
$10,398.900
7,500
+
$2.029
$15,217.500