help desk software
DATA SHEET

102398-6

TE Connectivity / AMP Brand

16 AMPMODU MT ASSY DR .100CL .. see full description

RoHS Non-Compliant
Tray Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
102398-6
RoHS:
No
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
150
Package Type:
Tray
Type:
IDC Connector
Body Orientation:
Straight
Gender:
RCP
Mounting:
Cable Mount
Pitch:
2.54 mm
Number of Contacts:
16
Maximum Voltage Rating:
N/A
Maximum Current Rating:
3/Contact A
Termination Method:
IDT
Operating Temperature:
-65 to 105 °C
16 AMPMODU MT ASSY DR .100CL
Product Highlights:
  • Receptacle Assembly
  • Wire Termination Type = Insulation Displacement Crimp (IDC)
  • Number of Positions = 16
  • Number of Rows = Dual
  • Terminate To Wire
Search Keywords:
1023986
  This product is NOT RoHS Compliant.  See Alternatives
IN STOCK: 114
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
525
Factory Lead-Time
21 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$11.14
$55.700
100
$9.80
$980.000
250
$9.20
$2,300.000
525
$9.07
$4,761.750
1,050
$7.88
$8,274.000
1,575
$7.76
$12,222.000
2,100 +
$7.65
$16,065.000
Tools/3D Models