Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
102523-3
RoHS:
No
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
34
Package Type:
Tube
Type:
Shrouded Header
Body Orientation:
Right Angle
Gender:
HDR
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
5
Maximum Voltage Rating:
N/A
Maximum Current Rating:
3/Contact A
Termination Method:
Solder
Operating Temperature:
-55 to 125 °C
Life Cycle:
Discontinued & Replaced
05 MODII HDR SRRA SHRD .100CL
Product Highlights:
- Connector
- Housing Gender = Header - Pin
- Contact Gender = Pin
- Header Type = Shrouded
- 5 Positions
This product is discontinued, but still in stock
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
11,484
Ships today, if you order in
Minimum Order:
34
Multiple:
34
Quantity
Unit Price
Ext. Price
34
$2.74
$93.160
68
$2.59
$176.120
136
$2.46
$334.560
272
$2.34
$636.480
612
$2.22
$1,358.640
1,224
$1.37
$1,676.880
1,836
$1.08
$1,982.880
2,448
+
$1.06
$2,594.880
Product Guides