Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
102523-4
RoHS:
No
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
29
Package Type:
Tube
Type:
Shrouded Header
Body Orientation:
Right Angle
Gender:
HDR
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
6
Maximum Voltage Rating:
N/A
Maximum Current Rating:
3/Contact A
Termination Method:
Solder
Operating Temperature:
-55 to 105 °C
Life Cycle:
Discontinued & Replaced
06 MODII HDR SRRA SHRD .100CL
Product Highlights:
- Header
- Header Type = Shrouded
- Number of Rows = Single
- Number of Positions = 6
- Mating Post Length = 6.10 mm
This product is discontinued, but still in stock
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
32
Can Ship immediately
Minimum Order:
29
Multiple:
29
Quantity
Unit Price
Ext. Price
29
$2.69
$78.010
58
$2.15
$124.700
116
$2.04
$236.640
232
+
$1.62
$375.840
Product Guides