Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
102570-6
RoHS:
No
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
176
Package Type:
Tray
Type:
Shrouded Header
Body Orientation:
Right Angle
Gender:
HDR
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
16
Maximum Voltage Rating:
N/A
Maximum Current Rating:
3/Contact A
Termination Method:
Solder
Operating Temperature:
-55 to 105 °C
Life Cycle:
Discontinued & Replaced
16 MODII HDR DRRA SHRD .100CL
Search Keywords:
1025706
This product is discontinued, but still in stock
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
884
Can Ship immediately
Minimum Order:
176
Multiple:
176
Quantity
Unit Price
Ext. Price
176
$2.26
$397.760
352
$2.15
$756.800
704
$2.04
$1,436.160
1,408
+
$1.94
$2,731.520
DOWNLOADS