Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
102617-8
RoHS:
No
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
176
Package Type:
Tray
Type:
Shrouded Header
Body Orientation:
Right Angle
Gender:
HDR
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
20
Maximum Voltage Rating:
N/A
Maximum Current Rating:
3/Contact A
Termination Method:
Solder
Operating Temperature:
-55 to 105 °C
Life Cycle:
Discontinued & Replaced
20 MODII HDR DRRA SHRD .100CL
Product Highlights:
- Header
- Header Type = Shrouded
- Number of Rows = Dual
- Number of Positions = 20
- Mating Post Length = 8.08 mm
Search Keywords:
1026178
This product is discontinued, but still in stock
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
2,598
Ships today, if you order in
Minimum Order:
5
Quantity
Unit Price
Ext. Price
5
$7.70
$38.500
100
$4.97
$497.000
308
$4.71
$1,450.680
616
$4.64
$2,858.240
924
$4.58
$4,231.920
1,232
+
$4.51
$5,556.320
Tools/3D Models