Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
102618-1
RoHS:
No
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
464
Package Type:
Tray
Type:
Shrouded Header
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
6
Maximum Voltage Rating:
N/A
Maximum Current Rating:
3/Contact A
Termination Method:
Solder
Operating Temperature:
-55 to 105 °C
Life Cycle:
Discontinued & Replaced
06 MODII HDR DRST SHRD .100CL
Product Highlights:
- Header
- Header Type = Shrouded
- Number of Rows = Dual
- Number of Positions = 6
- Mating Post Length = 8.08 mm
Search Keywords:
1026181
This product is discontinued, but still in stock
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
718
Ships today, if you order in
Minimum Order:
464
Multiple:
464
Quantity
Unit Price
Ext. Price
1
$1.337
$1.337
464
$1.215
$563.760
928
$1.189
$1,103.392
1,856
$1.177
$2,184.512
2,784
$1.166
$3,246.144
3,248
+
$1.154
$3,748.192
Product Guides