102973-3
TE Connectivity / AMP BrandHEADER ASSY, MOD II, BREAKAWAY, DOUBLE ROW, .100X.100CL, VERTICAL, WITH .025 SQ POSTS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
102973-3
RoHS:
No
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
520
Package Type:
Carton
Type:
Unshrouded Header
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
6
Maximum Voltage Rating:
N/A
Maximum Current Rating:
3/Contact A
Termination Method:
Solder
Operating Temperature:
-65 to 105 °C
Life Cycle:
Discontinued & Replaced
HEADER ASSY, MOD II, BREAKAWAY, DOUBLE ROW, .100X.100CL, VERTICAL, WITH .025 SQ POSTS
Search Keywords:
1029733
This product is discontinued, but still in stock
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
13,526
Ships today, if you order in
Minimum Order:
520
Multiple:
520
Quantity
Unit Price
Ext. Price
520
$0.3806
$197.912
1,040
$0.3718
$386.672
2,600
$0.3650
$949.000
5,200
$0.3582
$1,862.640
7,800
$0.3564
$2,779.920
10,400
$0.3483
$3,622.320
15,080
$0.3466
$5,226.728
25,480
+
$0.3449
$8,788.052
Product Guides