help desk software

102974-2

TE Connectivity / AMP Brand

HEADER ASSY, MOD II, BREAKAWAY, SINGLE ROW, .100 RIGHT ANGLE, W/ .025 SQ POSTS

  • RoHS Non-Compliant
  • Carton Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
  • Discontinued
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
102974-2
RoHS:
No
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
500
Package Type:
Carton
Type:
Unshrouded Header
Body Orientation:
Right Angle
Gender:
HDR
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
2
Maximum Voltage Rating:
N/A
Maximum Current Rating:
3/Contact A
Termination Method:
Solder
Operating Temperature:
-65 to 105 °C
Life Cycle:
Discontinued
HEADER ASSY, MOD II, BREAKAWAY, SINGLE ROW, .100 RIGHT ANGLE, W/ .025 SQ POSTS
Search Keywords:
1029742
  This product is discontinued, but still in stock
IN STOCK: 1,450
Can Ship immediately
Minimum Order:
500
Multiple:
500
Enter Quantity
Quantity
Unit Price
Ext. Price
500
$0.3310
$165.500
1,000
$0.3240
$324.000
2,500
$0.2713
$678.250
5,000
$0.2497
$1,248.500
7,500
$0.2485
$1,863.750
25,000
$0.2472
$6,180.000
50,000
$0.2459
$12,295.000
100,000 +
$0.2295
$22,950.000
DOWNLOADS