102976-3
TE Connectivity / AMP BrandHEADER ASSY, MOD II, BREAKAWAY, SINGLE ROW, .100 CL, VERTICAL, WITH .025 SQUARE POSTS .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
102976-3
RoHS:
No
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
540
Package Type:
Carton
Type:
Unshrouded Header
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
3
Maximum Voltage Rating:
N/A
Maximum Current Rating:
3/Contact A
Termination Method:
Solder
Operating Temperature:
-65 to 105 °C
Life Cycle:
Discontinued & Replaced
TE Connectivity / AMP brand part 102976-3 is a header assembly designed for use in MOD II applications. This assembly features a breakaway design, single row configuration, and .100 inch centerline spacing. The headers are oriented vertically and include .025 inch square posts for easy connection. Perfect for applications requiring a compact and secure connection, this header assembly is reliable and durable.
Product Highlights:
- Header
- Header Type = Breakaway
- Number of Rows = Single
- Number of Positions = 3
- Mating Post Length = 8.08 mm
Search Keywords:
1029763
This product is discontinued, but still in stock
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
16,200
Can Ship immediately
Minimum Order:
540
Multiple:
540
Quantity
Unit Price
Ext. Price
540
$0.3004
$162.216
1,080
$0.2676
$289.008
2,700
$0.2622
$707.940
5,400
$0.2596
$1,401.840
7,560
$0.2570
$1,942.920
25,380
$0.2544
$6,456.672
50,220
$0.2519
$12,650.418
100,440
+
$0.2493
$25,039.692
Product Guides
CUSTOMERS
ALSO BOUGHT
174804-1
M-N-L PIN HDR W/FIX BELT H 4P
MTE106D
Toggle Switch - SPDT - On-On - 6A 125V (AC) / 4A 28V (DC) - 10.49mm Round Actuator - 1/4-4...
3266X-1-501LF
Res Cermet Trimmer 500 Ohm 10% 0.25W(1/4W) 12(Elec)Turn 1.78mm (7.73 X 4.5 X 7.24mm) Pin T...
EA2-12NU
Electromechanical Relay 12VDC 1.028KOhm 1A DPDT (14.2x9.2x5.4)mm THT Signal Relay
M39029/5-115
CONTACT SOCKET Size 20 - Female - Circular - 20 - 24 AWG - CRIMP Gold - SKT - Copper Al...