Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
103080-3
RoHS:
No
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
34
Package Type:
Tube
Type:
Shrouded Header
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
5
Maximum Voltage Rating:
N/A
Maximum Current Rating:
3/Contact A
Termination Method:
Solder
Operating Temperature:
-65 to 105 °C
Life Cycle:
Discontinued & Replaced
05 MODII HDR SRST SHRD .100CL
Product Highlights:
- Header
- Header Type = Shrouded
- Number of Rows = Single
- Number of Positions = 5
- Mating Post Length = 6.10 mm
Search Keywords:
1030803
This product is discontinued, but still in stock
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
1,763
Can Ship immediately
Minimum Order:
34
Multiple:
34
Quantity
Unit Price
Ext. Price
1
$1.965
$1.965
34
$1.786
$60.724
68
$1.736
$118.048
136
$1.711
$232.696
272
$1.665
$452.880
612
$1.620
$991.440
1,224
$1.611
$1,971.864
1,836
$1.603
$2,943.108
2,448
+
$1.595
$3,904.560
DOWNLOADS