help desk software
DATA SHEET

103168-1

TE Connectivity / AMP Brand

06 MODII HDR DRST SHRD .100CL .. see full description

RoHS Non-Compliant
Tray Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
103168-1
RoHS:
No
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
464
Package Type:
Tray
Type:
Shrouded Header
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
6
Maximum Voltage Rating:
N/A
Maximum Current Rating:
3/Contact A
Termination Method:
Solder
Operating Temperature:
-65 to 105 °C
06 MODII HDR DRST SHRD .100CL
Product Highlights:
  • Header
  • Header Type = Shrouded
  • Number of Rows = Dual
  • Number of Positions = 6
  • Mating Post Length = 8.08 mm
Search Keywords:
1031681
  This product is NOT RoHS Compliant.  See Alternatives
IN STOCK: 3,708
Ships today, if you order in
Minimum Order:
25
Factory Lead-Time
34 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$1.58
$39.500
464
$1.37
$635.680
928
$1.34
$1,243.520
1,392
$1.20
$1,670.400
2,784
$1.19
$3,312.960
5,104
$1.08
$5,512.320
7,888
$1.07
$8,440.160
10,208 +
$1.06
$10,820.480
Tools/3D Models