Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
103168-2
RoHS:
No
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
368
Package Type:
Tray
Type:
Shrouded Header
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
8
Maximum Voltage Rating:
N/A
Maximum Current Rating:
3/Contact A
Termination Method:
Solder
Operating Temperature:
-65 to 105 °C
08 MODII HDR DRST SHRD .100CL
Product Highlights:
- Header
- Header Type = Shrouded
- Number of Rows = Dual
- Number of Positions = 8
- Mating Post Length = 8.08 mm
Search Keywords:
1031682
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
2,144
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
644
Factory Lead-Time
34 Weeks
Quantity
Unit Price
Ext. Price
25
$2.73
$68.250
100
$1.91
$191.000
250
$1.74
$435.000
500
$1.67
$835.000
644
$1.64
$1,056.160
1,288
$1.56
$2,009.280
1,932
$1.55
$2,994.600
2,576
+
$1.51
$3,889.760
Tools/3D Models