Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
103168-6
RoHS:
No
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
208
Package Type:
Tray
Type:
Shrouded Header
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
16
Maximum Voltage Rating:
N/A
Maximum Current Rating:
3/Contact A
Termination Method:
Solder
Operating Temperature:
-65 to 105 °C
16 MODII HDR DRST SHRD .100CL
Product Highlights:
- Header
- Header Type = Shrouded
- Number of Rows = Dual
- Number of Positions = 16
- Mating Post Length = 8.08 mm
Search Keywords:
1031686
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
907
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
364
Factory Lead-Time
34 Weeks
Quantity
Unit Price
Ext. Price
1
$6.478
$6.478
5
$5.889
$29.445
100
$4.961
$496.100
250
$4.911
$1,227.750
364
$4.571
$1,663.844
728
$4.205
$3,061.240
1,092
$4.163
$4,545.996
1,456
+
$4.121
$6,000.176
Tools/3D Models