Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
103169-4
RoHS:
No
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
208
Package Type:
Tray
Type:
Shrouded Header
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
12
Maximum Voltage Rating:
N/A
Maximum Current Rating:
3/Contact A
Termination Method:
Solder
Operating Temperature:
-55 to 105 °C
12 MODII HDR DRST SHRD .100CL
Product Highlights:
- Header
- Header Type = Shrouded
- Number of Rows = Dual
- Number of Positions = 12
- Mating Post Length = 8.08 mm
Search Keywords:
1031694
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
1,798
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
364
Factory Lead-Time
34 Weeks
Quantity
Unit Price
Ext. Price
10
$3.84
$38.400
100
$2.69
$269.000
250
$2.41
$602.500
364
$2.37
$862.680
728
$2.30
$1,674.400
1,092
$2.27
$2,478.840
1,456
+
$2.23
$3,246.880
Tools/3D Models