Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
103171-4
RoHS:
No
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
12500
Package Type:
Reel
Contact Type:
Signal
Gender:
SKT
Contact Size:
N/A
Wire Size:
22-26 AWG
Contact Material:
Copper-Tin-Phosphor Bronze
Contact Plating:
Gold over Nickel
Maximum Current Rating:
3 A
Termination Method:
Crimp
MOD IV RECP PLTD 30 DPLX
Product Highlights:
- Receptacle Contact
- Wire Termination Type = Crimp
- Terminate To Wire
- Wire Insulation Diameter = 1.55 mm
- Wire Range = 0.12-0.40² [26-22] mm [AWG]
Search Keywords:
1031714
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
12,500
Can Ship immediately
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
15625
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
100
$0.2211
$22.110
5,000
$0.1696
$848.000
7,500
$0.1671
$1,253.250
10,000
$0.1645
$1,645.000
15,625
$0.1621
$2,532.813
31,250
$0.1596
$4,987.500
46,875
$0.1573
$7,373.438
62,500
+
$0.1390
$8,687.500
Tools/3D Models