103185-1
TE Connectivity / AMP BrandHEADER ASSY, MOD II, BREAKAWAY, SINGLE ROW, .100CL, VERTICAL, WITH .025 SQUARE POSTS .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
103185-1
RoHS:
No
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
520
Package Type:
Carton
Type:
Unshrouded Header
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
N/R
Number of Contacts:
1
Maximum Voltage Rating:
N/A
Maximum Current Rating:
3/Contact A
Termination Method:
Solder
Operating Temperature:
-65 to 105 °C
Life Cycle:
Discontinued & Replaced
HEADER ASSY, MOD II, BREAKAWAY, SINGLE ROW, .100CL, VERTICAL, WITH .025 SQUARE POSTS
Product Highlights:
- Header
- Header Type = Breakaway
- Number of Rows = Single
- Number of Positions = 1
- Mating Post Length = 5.84 mm
Search Keywords:
1031851
This product is discontinued, but still in stock
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
2,080
Ships today, if you order in
Minimum Order:
520
Multiple:
520
Quantity
Unit Price
Ext. Price
520
$0.2477
$128.804
2,600
$0.1999
$519.740
5,200
$0.1937
$1,007.240
7,800
$0.1878
$1,464.840
10,400
$0.1859
$1,933.360
25,480
$0.1850
$4,713.800
50,440
$0.1841
$9,286.004
100,360
+
$0.1686
$16,920.696
Product Guides