help desk software

103186-3

TE Connectivity / AMP Brand

HEADER ASSY, MOD II, BREAKAWAY, DOUBLE ROW, .100X.100 C, VERTICAL, .. see full description

  • RoHS Non-Compliant
  • Carton Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
  • Discontinued & Replaced
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
103186-3
RoHS:
No
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
520
Package Type:
Carton
Type:
Unshrouded Header
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
6
Maximum Voltage Rating:
N/A
Maximum Current Rating:
3/Contact A
Termination Method:
Solder
Operating Temperature:
-65 to 105 °C
Life Cycle:
Discontinued & Replaced
HEADER ASSY, MOD II, BREAKAWAY, DOUBLE ROW, .100X.100 C, VERTICAL,
Product Highlights:
  • Header
  • Header Type = Breakaway
  • Number of Rows = Dual
  • Number of Positions = 6
  • Mating Post Length = 5.84 mm
Search Keywords:
1031863
  This product is discontinued, but still in stock
  This product is NOT RoHS Compliant.  See Alternatives
IN STOCK: 40,530
Can Ship immediately
Minimum Order:
520
Multiple:
520
Enter Quantity
Quantity
Unit Price
Ext. Price
520
$0.4294
$223.288
1,040
$0.3913
$406.952
2,600
$0.3874
$1,007.240
5,200
$0.3698
$1,922.960
7,800
$0.3661
$2,855.580
10,400
$0.3624
$3,768.960
15,080
$0.3588
$5,410.704
25,480 +
$0.3552
$9,050.496
DOWNLOADS