help desk software
DATA SHEET

103186-4

TE Connectivity / AMP Brand

HEADER ASSY, MOD II, BREAKAWAY, DOUBLE ROW, .100X.100 C, VERTICAL, .. see full description

RoHS Non-Compliant
Carton Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
103186-4
RoHS:
No
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
320
Package Type:
Carton
Type:
Unshrouded Header
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
8
Maximum Voltage Rating:
N/A
Maximum Current Rating:
3/Contact A
Termination Method:
Solder
Operating Temperature:
-65 to 105 °C
Life Cycle:
Discontinued & Replaced
HEADER ASSY, MOD II, BREAKAWAY, DOUBLE ROW, .100X.100 C, VERTICAL,
Product Highlights:
  • Header
  • Header Type = Breakaway
  • Number of Rows = Dual
  • Number of Positions = 8
  • Mating Post Length = 5.84 mm
Search Keywords:
1031864
  This product is discontinued, but still in stock
  This product is NOT RoHS Compliant.  See Alternatives
IN STOCK: 96
Can Ship immediately
You may purchase in-stock quantity up to 96
Minimum Order:
320
Available in less than min:
96
Multiple:
320
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$0.928
$0.928
320
$0.844
$270.080
640
$0.772
$494.080
1,280
$0.748
$957.440
2,560
$0.729
$1,866.240
5,120
$0.725
$3,712.000
7,680
$0.721
$5,537.280
10,240
$0.717
$7,342.080
15,040 +
$0.709
$10,663.360
Tools/3D Models
Product Guides