103239-3
TE Connectivity / AMP BrandHEADER ASSY, MOD II, BREAKAWAY, SINGLE ROW, .100CL, VERTICAL, WITH .025 SQUARE POSTS .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
103239-3
RoHS:
No
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Package Type:
Carton
Type:
Unshrouded Header
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
3
Maximum Voltage Rating:
N/A
Maximum Current Rating:
3/Contact A
Termination Method:
Solder
Operating Temperature:
-65 to 105 °C
Life Cycle:
Discontinued & Replaced
HEADER ASSY, MOD II, BREAKAWAY, SINGLE ROW, .100CL, VERTICAL, WITH .025 SQUARE POSTS
Product Highlights:
- Header
- Header Type = Breakaway
- Number of Rows = Single
- Number of Positions = 3
- Mating Post Length = 5.84 mm
Search Keywords:
1032393
This product is discontinued, but still in stock
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
38,799
Ships today, if you order in
Minimum Order:
540
Multiple:
540
Quantity
Unit Price
Ext. Price
540
$0.2854
$154.116
1,080
$0.2716
$293.328
2,700
$0.2595
$700.650
5,400
$0.2582
$1,394.280
7,560
$0.2537
$1,917.972
25,380
$0.2478
$6,289.164
50,220
$0.2466
$12,384.252
100,440
+
$0.2453
$24,637.932
DOWNLOADS