Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
103308-3
RoHS:
No
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
90
Package Type:
Tube
Type:
Shrouded Header
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
16
Maximum Voltage Rating:
N/A
Maximum Current Rating:
1/Contact A
Termination Method:
Solder
Operating Temperature:
-65 to 105 °C
The TE Connectivity / AMP Brand part 103308-3 is a LOPRO HDR SP 15DP connector. This connector is designed for lower profile applications, providing a compact and space-saving solution. It features a 15 double power contact configuration, allowing for reliable power transmission. This connector is perfect for various electronic and electrical applications where space is limited and a high power supply is required.
Product Highlights:
- Connector Type = Pin Headers
- Low Profile
- Number of Positions = 16
- 2.54 x 2.54 mm Centerline, Matrix
- PCB Mount Angle = Vertical
Search Keywords:
1033083
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
598
Can Ship immediately
Minimum Order:
90
Multiple:
90
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
90
$1.65
$148.500
180
$1.60
$288.000
270
$1.57
$423.900
540
$1.53
$826.200
1,080
$1.50
$1,620.000
2,520
$1.48
$3,729.600
5,040
$1.46
$7,358.400
7,560
+
$1.44
$10,886.400
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides