103308-5
TE Connectivity / AMP BrandWire-To-Board Connector - 2.54 mm - 20 Contacts - Header - AMP-LATCH Series - Through Hole - 2 Rows. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
103308-5
RoHS:
No
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
75
Package Type:
Tube
Type:
Shrouded Header
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
20
Maximum Voltage Rating:
N/A
Maximum Current Rating:
1/Contact A
Termination Method:
Solder
Operating Temperature:
-65 to 105 °C
The 103308-5 is a 20-position 2-row vertical shrouded Board-to-Board Ribbon Cable Pin Header with gold flash over palladium nickel copper alloy dual beam design contacts and black thermoplastic 4-sided housing. This receptacle through-hole solder termination method to PC board and centre, dual polarizing bar mating alignment type.
Product Highlights:
- Connector Type = Pin Headers
- Low Profile
- Number of Positions = 20
- 2.54 x 2.54 mm Centerline, Matrix
- PCB Mount Angle = Vertical
Search Keywords:
1033085
IN STOCK:
721
Ships today, if you order in
Minimum Order:
75
Multiple:
75
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
75
$1.76
$132.000
150
$1.70
$255.000
300
$1.63
$489.000
525
$1.59
$834.750
1,050
$1.36
$1,428.000
2,550
$1.33
$3,391.500
5,025
$1.23
$6,180.750
7,500
+
$1.20
$9,000.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models