Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
103308-6
RoHS:
No
HTS:
8536694051
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
60
Package Type:
Tube
Type:
Shrouded Header
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
26
Maximum Voltage Rating:
N/A
Maximum Current Rating:
1/Contact A
Termination Method:
Solder
Operating Temperature:
-65 to 105 °C
The TE Connectivity / AMP Brand part 103308-6 is a 26 position low profile header with a 15 dual row pin configuration, ideal for creating reliable connections in various electronic applications.
Product Highlights:
- Connector Type = Pin Headers
- Low Profile
- Number of Positions = 26
- 2.54 x 2.54 mm Centerline, Matrix
- PCB Mount Angle = Vertical
Search Keywords:
1033086
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
420
Ships today, if you order in
Minimum Order:
60
Multiple:
60
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
60
$2.378
$142.680
120
$2.197
$263.640
300
$2.167
$650.100
540
$2.145
$1,158.300
1,020
$1.932
$1,970.640
2,520
$1.854
$4,672.080
5,040
$1.668
$8,406.720
7,500
+
$1.652
$12,390.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models