help desk software
DATA SHEET

103310-6

TE Connectivity / AMP Brand

026 LOPRO HDR RA 15DP .. see full description

RoHS Non-Compliant
Tube Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
103310-6
RoHS:
No
HTS:
8536694051
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
60
Package Type:
Tube
Type:
Shrouded Header
Body Orientation:
Right Angle
Gender:
HDR
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
26
Maximum Voltage Rating:
N/A
Maximum Current Rating:
1/Contact A
Termination Method:
Solder
Operating Temperature:
-65 to 105 °C
026 LOPRO HDR RA 15DP
Product Highlights:
  • Connector Type = Pin Headers
  • Low Profile
  • Number of Positions = 26
  • 2.54 x 2.54 mm Centerline, Matrix
  • PCB Mount Angle = Right Angle
Search Keywords:
1033106
  This product is NOT RoHS Compliant.  See Alternatives
IN STOCK: 1,660
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
105
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$2.78
$27.800
25
$2.47
$61.750
50
$2.44
$122.000
105
$2.40
$252.000
210
$2.37
$497.700
315
$2.33
$733.950
420 +
$2.30
$966.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models