help desk software
DATA SHEET

103311-2

TE Connectivity / AMP Brand

014 LOPRO HDR RA 30DP .. see full description

RoHS Non-Compliant
Tube Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
103311-2
RoHS:
No
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Tube
Type:
Shrouded Header
Body Orientation:
Right Angle
Gender:
HDR
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
14
Maximum Voltage Rating:
N/A
Maximum Current Rating:
1/Contact A
Termination Method:
Solder
Operating Temperature:
-65 to 105 °C
014 LOPRO HDR RA 30DP
Product Highlights:
  • Connector Type = Pin Header
  • Low Profile
  • Number of Positions = 14
  • 2.54 x 2.54 mm Centerline, Matrix
  • PCB Mount Angle = Right Angle
Search Keywords:
1033112
  This product is NOT RoHS Compliant.  See Alternatives
IN STOCK: 891
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
175
Factory Lead-Time
7 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$2.02
$20.200
50
$1.81
$90.500
100
$1.63
$163.000
175
$1.60
$280.000
350
$1.58
$553.000
525
$1.55
$813.750
700 +
$1.53
$1,071.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models