help desk software
DATA SHEET

103311-3

TE Connectivity / AMP Brand

016 LOPRO HDR RA 30DP .. see full description

RoHS Non-Compliant
Tube Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
103311-3
RoHS:
No
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
90
Package Type:
Tube
Type:
Shrouded Header
Body Orientation:
Right Angle
Gender:
HDR
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
16
Maximum Voltage Rating:
N/A
Maximum Current Rating:
1/Contact A
Termination Method:
Solder
Operating Temperature:
-65 to 105 °C
016 LOPRO HDR RA 30DP
Product Highlights:
  • Connector Type = Pin Headers
  • Low Profile
  • Number of Positions = 16
  • 2.54 x 2.54 mm Centerline, Matrix
  • PCB Mount Angle = Right Angle
Search Keywords:
1033113
  This product is NOT RoHS Compliant.  See Alternatives
IN STOCK: 1,446
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
158
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$2.40
$24.000
50
$2.02
$101.000
100
$1.89
$189.000
158
$1.79
$282.820
315
$1.70
$535.500
473
$1.67
$789.910
630 +
$1.65
$1,039.500
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models