103321-3
TE Connectivity / AMP BrandASSEMBLY, HEADER, BREAKAWAY, MOD II, SINGLE ROW, .100 C/L, VERTICAL, WITH .025 SQUARE POSTS .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
103321-3
RoHS:
No
HTS:
8536694040
COO:
US
ECCN:
EAR99
Supplier Standard Pack
540
Package Type:
Carton
Type:
Unshrouded Header
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
3
Maximum Voltage Rating:
N/A
Maximum Current Rating:
3/Contact A
Termination Method:
Solder
Operating Temperature:
-65 to 105 °C
Life Cycle:
Discontinued & Replaced
ASSEMBLY, HEADER, BREAKAWAY, MOD II, SINGLE ROW, .100 C/L, VERTICAL, WITH .025 SQUARE POSTS
Product Highlights:
- Header
- Header Type = Breakaway
- Number of Rows = Single
- Number of Positions = 3
- Mating Post Length = 8.08 mm
Search Keywords:
1033213
This product is discontinued, but still in stock
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
2,859
Can Ship immediately
Minimum Order:
540
Multiple:
540
Quantity
Unit Price
Ext. Price
540
$0.2369
$127.926
2,700
$0.1838
$496.260
5,400
$0.1783
$962.820
7,560
$0.1731
$1,308.636
10,260
$0.1705
$1,749.330
25,380
$0.1679
$4,261.302
50,220
$0.1654
$8,306.388
100,440
+
$0.1576
$15,829.344
Product Guides