help desk software

103329-2

TE Connectivity / AMP Brand

ASSY,HDR,BREAKAWAY, MODII, SINGLE ROW, .100 C/L, RIGHT ANGLE, WITH .025 SQ POSTS .. see full description

  • RoHS Non-Compliant
  • Carton Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
  • Discontinued & Replaced
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
103329-2
RoHS:
No
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
500
Package Type:
Carton
Type:
Unshrouded Header
Body Orientation:
Right Angle
Gender:
HDR
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
2
Maximum Voltage Rating:
N/A
Maximum Current Rating:
3/Contact A
Termination Method:
Solder
Operating Temperature:
-65 to 105 °C
Life Cycle:
Discontinued & Replaced
ASSY,HDR,BREAKAWAY, MODII, SINGLE ROW, .100 C/L, RIGHT ANGLE, WITH .025 SQ POSTS
Product Highlights:
  • Header
  • Header Type = Breakaway
  • Number of Rows = Single
  • Number of Positions = 2
  • Mating Post Length = 5.84 mm
Search Keywords:
1033292
  This product is discontinued, but still in stock
  This product is NOT RoHS Compliant.  See Alternatives
IN STOCK: 4,520
Can Ship immediately
Minimum Order:
500
Multiple:
500
Enter Quantity
Quantity
Unit Price
Ext. Price
500
$0.2232
$111.600
2,500
$0.1801
$450.250
5,000
$0.1746
$873.000
7,500
$0.1700
$1,275.000
25,000
$0.1683
$4,207.500
50,000
$0.1667
$8,335.000
100,000
$0.1626
$16,260.000
150,000 +
$0.1518
$22,770.000
DOWNLOADS