Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
103361-2
RoHS:
No
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
40
Package Type:
Tube
Type:
Shrouded Header
Body Orientation:
Right Angle
Gender:
HDR
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
4
Maximum Voltage Rating:
N/A
Maximum Current Rating:
3/Contact A
Termination Method:
Solder
Operating Temperature:
-55 to 105 °C
04 MODII HDR SRRA SHRD .100CL
Product Highlights:
- Header
- Header Type = Shrouded
- Number of Rows = Single
- Number of Positions = 4
- Mating Post Length = 6.10 mm
Search Keywords:
1033612
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
3,868
Can Ship immediately
MOQ for In Stock Qty:
40
MOQ for out of Stock Qty:
720
Multiple:
40
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
40
$1.71
$68.400
120
$1.54
$184.800
280
$1.52
$425.600
520
$1.50
$780.000
720
$1.49
$1,072.800
1,440
$1.47
$2,116.800
2,160
$1.46
$3,153.600
2,880
+
$1.44
$4,147.200