Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
103361-3
RoHS:
No
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
34
Package Type:
Tube
Type:
Shrouded Header
Body Orientation:
Right Angle
Gender:
HDR
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
5
Maximum Voltage Rating:
N/A
Maximum Current Rating:
3/Contact A
Termination Method:
Solder
Operating Temperature:
-55 to 105 °C
05 MODII HDR SRRA SHRD .100CL
Product Highlights:
- Header
- Header Type = Shrouded
- Number of Rows = Single
- Number of Positions = 5
- Mating Post Length = 6.10 mm
Search Keywords:
1033613
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
29
Ships today, if you order in
You may purchase in-stock quantity up to 29
MOQ for In Stock Qty:
34
Available in less than min:
29
MOQ for out of Stock Qty:
612
Multiple:
34
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
1
$3.245
$3.245
34
$2.950
$100.300
102
$2.430
$247.860
272
$2.080
$565.760
612
$2.020
$1,236.240
1,224
$1.920
$2,350.080
1,836
$1.860
$3,414.960
2,448
+
$1.830
$4,479.840
Tools/3D Models