Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
103361-4
RoHS:
No
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
29
Package Type:
Tube
Type:
Shrouded Header
Body Orientation:
Right Angle
Gender:
HDR
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
6
Maximum Voltage Rating:
N/A
Maximum Current Rating:
3/Contact A
Termination Method:
Solder
Operating Temperature:
-55 to 105 °C
06 MODII HDR SRRA SHRD .100CL
Product Highlights:
- Header
- Header Type = Shrouded
- Number of Rows = Single
- Number of Positions = 6
- Mating Post Length = 6.10 mm
Search Keywords:
1033614
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
2
Can Ship immediately
You may purchase in-stock quantity up to 2
MOQ for In Stock Qty:
29
Available in less than min:
2
MOQ for out of Stock Qty:
522
Multiple:
29
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
1
$5.346
$5.346
29
$4.860
$140.940
116
$4.780
$554.480
261
$4.710
$1,229.310
522
$4.640
$2,422.080
1,044
$2.460
$2,568.240
1,566
$1.730
$2,709.180
2,088
+
$1.690
$3,528.720
Tools/3D Models