Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
103414-2
RoHS:
No
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
40
Package Type:
Tube
Type:
Shrouded Header
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
4
Maximum Voltage Rating:
N/A
Maximum Current Rating:
3/Contact A
Termination Method:
Solder
Operating Temperature:
-55 to 105 °C
Life Cycle:
Discontinued & Replaced
04 MODII HDR SRST SHRD .100CL
Product Highlights:
- Header
- Header Type = Shrouded
- Number of Rows = Single
- Number of Positions = 4
- Mating Post Length = 6.10 mm
Search Keywords:
1034142
This product is discontinued, but still in stock
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
3,451
Can Ship immediately
Minimum Order:
40
Multiple:
40
Quantity
Unit Price
Ext. Price
40
$1.54
$61.600
120
$1.26
$151.200
280
$1.25
$350.000
520
$1.21
$629.200
1,000
$1.16
$1,160.000
2,520
$1.12
$2,822.400
5,000
$1.06
$5,300.000
7,520
+
$1.04
$7,820.800
Tools/3D Models