Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
103414-3
RoHS:
No
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
34
Package Type:
Tube
Type:
Shrouded Header
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
5
Maximum Voltage Rating:
N/A
Maximum Current Rating:
3/Contact A
Termination Method:
Solder
Operating Temperature:
-55 to 105 °C
The TE Connectivity / AMP Brand part 103414-3 is an Assembly designed for the MOD II series. It features a single row header with a pitch of .100 inches. This assembly is equipped with a 4-sided shroud, providing extra protection and stability. Ideal for various applications, this assembly offers a reliable and secure connection solution.
Product Highlights:
- Header
- Header Type = Shrouded
- Number of Rows = Single
- Number of Positions = 5
- Mating Post Length = 6.10 mm
Search Keywords:
1034143
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
889
Can Ship immediately
MOQ for In Stock Qty:
34
MOQ for out of Stock Qty:
612
Multiple:
34
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
34
$2.372
$80.648
102
$2.072
$211.344
272
$1.896
$515.712
612
$1.837
$1,124.244
1,224
$1.781
$2,179.944
1,836
$1.763
$3,236.868
2,448
+
$1.745
$4,271.760