Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
103414-4
RoHS:
No
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
29
Package Type:
Tube
Type:
Shrouded Header
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
6
Maximum Voltage Rating:
N/A
Maximum Current Rating:
3/Contact A
Termination Method:
Solder
Operating Temperature:
-55 to 105 °C
Life Cycle:
Discontinued & Replaced
06 MODII HDR SRST SHRD .100CL
Product Highlights:
- Header
- Header Type = Shrouded
- Number of Rows = Single
- Number of Positions = 6
- Mating Post Length = 6.10 mm
Search Keywords:
1034144
This product is discontinued, but still in stock
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
180
Can Ship immediately
Minimum Order:
29
Multiple:
29
Quantity
Unit Price
Ext. Price
1
$2.882
$2.882
29
$2.620
$75.980
116
$2.280
$264.480
261
$2.080
$542.880
522
$1.980
$1,033.560
1,044
$1.900
$1,983.600
1,566
$1.870
$2,928.420
2,088
+
$1.850
$3,862.800
Tools/3D Models