help desk software

103911-1

TE Connectivity / AMP Brand

10 SYSTEM 50 RCPT ASSY DRRA .. see full description

  • RoHS Non-Compliant
  • Tube Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
103911-1
RoHS:
No
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
70
Package Type:
Tube
Type:
Socket Strip
Body Orientation:
Right Angle
Gender:
RCP
Mounting:
Through Hole
Pitch:
1.27 mm
Number of Contacts:
10
Maximum Voltage Rating:
30 VAC
Maximum Current Rating:
N/A
Termination Method:
Solder
Operating Temperature:
-65 to 105 °C
10 SYSTEM 50 RCPT ASSY DRRA
Product Highlights:
  • Connector Type = Connector - Receptacle Contacts
  • 10 Positions
  • Number of Rows = Dual
  • Right Angle Mount Angle
  • PCB Mount Style = Through Hole
  This product is NOT RoHS Compliant.  See Alternatives
IN STOCK: 700
Can Ship immediately
MOQ for In Stock Qty:
70
MOQ for out of Stock Qty:
350
Multiple:
70
Factory Lead-Time
11 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
70
$4.14
$289.800
140
$4.08
$571.200
280
$4.02
$1,125.600
350
$3.96
$1,386.000
700
$3.90
$2,730.000
1,050
$3.84
$4,032.000
1,400 +
$3.78
$5,292.000