Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
103911-3
RoHS:
No
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
13
Package Type:
Tube
Type:
Socket Strip
Body Orientation:
Right Angle
Gender:
RCP
Mounting:
Through Hole
Pitch:
1.27 mm
Number of Contacts:
60
Maximum Voltage Rating:
30 VAC
Maximum Current Rating:
N/A
Termination Method:
Solder
Operating Temperature:
-65 to 105 °C
60 SYSTEM 50 RCPT ASSY DRRA
Product Highlights:
- Receptacle Assembly
- Number of Positions = 60
- Number of Rows = Dual
- Right Angle Mount Angle
- PCB Mount Style = Thru Hole
Search Keywords:
1039113
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
274
Can Ship immediately
MOQ for In Stock Qty:
13
MOQ for out of Stock Qty:
182
Multiple:
13
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
13
$13.73
$178.490
26
$12.56
$326.560
52
$12.17
$632.840
104
$11.80
$1,227.200
182
$11.62
$2,114.840
364
$11.44
$4,164.160
546
$11.27
$6,153.420
728
+
$11.11
$8,088.080
Tools/3D Models