help desk software
DATA SHEET

103911-4

TE Connectivity / AMP Brand

50 SYSTEM 50 RCPT ASSY DRRA .. see full description

RoHS Non-Compliant
Tube Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
103911-4
RoHS:
No
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
16
Package Type:
Tube
Type:
Socket Strip
Body Orientation:
Right Angle
Gender:
RCP
Mounting:
Through Hole
Pitch:
1.27 mm
Number of Contacts:
50
Maximum Voltage Rating:
30 VAC
Maximum Current Rating:
N/A
Termination Method:
Solder
Operating Temperature:
-65 to 105 °C
50 SYSTEM 50 RCPT ASSY DRRA
Product Highlights:
  • Receptacle Assembly
  • Number of Positions = 50
  • Number of Rows = Dual
  • Right Angle Mount Angle
  • PCB Mount Style = Thru Hole
Search Keywords:
1039114
  This product is NOT RoHS Compliant.  See Alternatives
IN STOCK: 1
Can Ship immediately
You may purchase in-stock quantity up to 1
MOQ for In Stock Qty:
16
Available in less than min:
1
MOQ for out of Stock Qty:
224
Multiple:
16
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$11.572
$11.572
16
$10.520
$168.320
32
$9.620
$307.840
64
$9.320
$596.480
128
$9.040
$1,157.120
224
$8.900
$1,993.600
448
$8.770
$3,928.960
672
$8.640
$5,806.080
896 +
$8.510
$7,624.960
Tools/3D Models